Siemens 4A T Cartridge Fuse, 5 x 25mm
- RS Stock No.:
- 271-3211
- Mfr. Part No.:
- 8WA1822-7EF83
- Brand:
- Siemens
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.209
(exc. GST)
$5.73
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $5.209 | $52.09 |
*price indicative
- RS Stock No.:
- 271-3211
- Mfr. Part No.:
- 8WA1822-7EF83
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens Cartridge Fuses is a type of miniature fuse. This fuse offers slow response and low breaking capacity. The rated continuous current for this fuse is 4 A and it operates on 250 volt AC type of voltage. The net weight of the product is 1g and it
Glass fuse
Time lag type
DIN 41662 miniature fuse
Time lag type
DIN 41662 miniature fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 25mm |
Fuse Speed | T |
Voltage Rating | 250V |
Related links
- Siemens 2.5A T Cartridge Fuse, 5 x 25mm
- Siemens 1.6A T Cartridge Fuse, 5 x 25mm
- Siemens 1.6A F Cartridge Fuse, 5 x 25mm
- Mersen 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Siemens 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Siemens 1A T Glass Cartridge Fuse, 5 x 20mm
- SIBA 4A F Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 4A M Ceramic Cartridge Fuse, 5 x 25mm