- RS Stock No.:
- 226-2959
- Mfr. Part No.:
- 8WA1822-7EF76
- Brand:
- Siemens
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.428
(exc. GST)
$4.871
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $4.428 | $44.28 |
50 + | $3.985 | $39.85 |
*price indicative |
- RS Stock No.:
- 226-2959
- Mfr. Part No.:
- 8WA1822-7EF76
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens G fuse link DIN 41662 has slow-acting small breaking capacity and 1 A rated continuous current.
Terminals closed at both ends eliminate the need for end plates and make the terminal robust
The terminals are stable – and are thus ideal for using power screwdrivers
Flexible clamps mean that terminal screws do not have to be re-tightened
The terminals are stable – and are thus ideal for using power screwdrivers
Flexible clamps mean that terminal screws do not have to be re-tightened
The Siemens G fuse link DIN 41660 quick-response High breaking capacity Rated continuous current 6.3 A
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Body Material | Glass |
Fuse Standard | G |