Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 269-3876
- Mfr. Part No.:
- 8020.5076
- Brand:
- Schurter
454 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.15 |
- RS Stock No.:
- 269-3876
- Mfr. Part No.:
- 8020.5076
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SHF type fuses
Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.
High breaking capacity
High rated current
Quick-Acting F
Pigtails optional
High rated current
Quick-Acting F
Pigtails optional
Standards
UL, CSA
Approvals
UL
Schurter Cartridge Fuse
The Schurter SHF 6.3x32 cartridge fuse has a ceramic cylindrical body with 500VAC 6.3A rating. It has nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has a thermoplastic polyamide body. This cartridge fuse has characteristics of high breaking capacity and overcurrent protection.
Features and Benefits
• Breaking capacity is 1500A
• Fuse holder/clip mount type
• Melting I²t at 61.6A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Quick acting F fast blow fuse
• Fuse holder/clip mount type
• Melting I²t at 61.6A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Quick acting F fast blow fuse
Applications
• 3-phase systems
• Frequency convertors
• Industrial electronics
• Photovoltaic
• Power electronics
• Power supplies
• Frequency convertors
• Industrial electronics
• Photovoltaic
• Power electronics
• Power supplies
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• UL 248-14 listed
• UL File Number: E41599
• CULus listed
• IEC 60068-1
• UL 248-14 listed
• UL File Number: E41599
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Related links
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 4A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 3.15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm