- RS Stock No.:
- 266-3195
- Mfr. Part No.:
- 0 178 75
- Brand:
- Legrand
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 3
$472.82
(exc. GST)
$520.10
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $472.82 | $157.607 |
*price indicative |
- RS Stock No.:
- 266-3195
- Mfr. Part No.:
- 0 178 75
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Legrand industrial knife cartridge is protects electrical circuit conductors in the event of an overload or short circuit.
With indicator size 2
Breaking capacity 120000A
Breaking capacity 120000A
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Fuse Size | 72 x 150mm |
Voltage Rating | 500V |