- RS Stock No.:
- 254-4835
- Mfr. Part No.:
- 2939027
- Brand:
- Phoenix Contact
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.921
(exc. GST)
$1.013
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.921 | $9.21 |
*price indicative |
- RS Stock No.:
- 254-4835
- Mfr. Part No.:
- 2939027
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Fuse is 2 A fast blow fuse.
2 A fast blow
Rated voltage 12 V
Dimensions 5 x 20 mm
Rated voltage 12 V
Dimensions 5 x 20 mm
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 12V |