Socomec 32A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 252-5317
- Mfr. Part No.:
- 60230032
- Brand:
- Socomec
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.702
(exc. GST)
$4.072
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.702 | $37.02 |
*price indicative
- RS Stock No.:
- 252-5317
- Mfr. Part No.:
- 60230032
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec NFC-DIN industrial fuselink having current rating of 32A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |
Related links
- Socomec 32A Cartridge Fuse, 14 x 51mm
- Siemens 32A Cartridge Fuse, 14 x 51mm
- Socomec 32A F Cartridge Fuse, 14 x 51mm
- Eaton 32A Ceramic Cartridge Fuse, 14 x 51mm
- Siemens 32A F Cartridge Fuse, 14 x 51mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Socomec 50A Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm