Siemens 32A F Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 203-2013
- Mfr. Part No.:
- 3NW6112-1
- Brand:
- Siemens
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.589
(exc. GST)
$11.648
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $10.589 | $105.89 |
50 + | $9.53 | $95.30 |
*price indicative
- RS Stock No.:
- 203-2013
- Mfr. Part No.:
- 3NW6112-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens cylindrical fuse link, with fuse size 10x38 mm. It has preferably vertical mounting.
AC type of voltage
Operating class of the fuse link gG
Operating class of the fuse link gG
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Application Category | gG |
Related links
- Siemens 32A F Cartridge Fuse, 10 x 38mm
- Socomec 32A F Cartridge Fuse, 14 x 51mm
- Eaton 32A F Ceramic Cartridge Fuse, 14 x 51mm
- Siemens 32A Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm
- Socomec 40A F Cartridge Fuse, 14 x 51mm
- Socomec 16A F Cartridge Fuse, 14 x 51mm
- Socomec 20A F Cartridge Fuse, 14 x 51mm