Siemens 4A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 232-2051
- Mfr. Part No.:
- 3NW6220-1
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$19.153
(exc. GST)
$21.068
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $19.153 | $191.53 |
50 + | $17.237 | $172.37 |
*price indicative
- RS Stock No.:
- 232-2051
- Mfr. Part No.:
- 3NW6220-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Siemens 3NW series is a SENTRON 22 x 58 mm cylindrical fuse link has voltage rating of 690 V AC and 250 V DC and current rating of 50 A, which operates on class gG of the fuse link .
Operating class of the fuse link is gG.
Any, preferably vertical mounting position.
Any, preferably vertical mounting position.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 14 x 51mm |