Socomec, 12A Cartridge Fuse, 10 x 38mm, Speed F
- RS Stock No.:
- 223-2785
- Mfr. Part No.:
- 60120012
- Manufacturer:
- Socomec
View all Cartridge Fuses
On back order for despatch 30/05/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.58
(exc. GST)
$1.74
(inc. GST)
units | Per unit | Per Pack* |
10 + | $1.58 | $15.80 |
*price indicative |
- RS Stock No.:
- 223-2785
- Mfr. Part No.:
- 60120012
- Manufacturer:
- Socomec
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Specifications
Attribute | Value |
Current Rating | 12A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Overall Dimensions | 10 x 38mm |
Fuse Standard | IEC 60269 |