Siemens 15A Cartridge Fuse
- RS Stock No.:
- 210-6991
- Mfr. Part No.:
- 3NW1150-0HG
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$44.321
(exc. GST)
$48.753
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $44.321 | $443.21 |
50 + | $39.89 | $398.90 |
*price indicative
- RS Stock No.:
- 210-6991
- Mfr. Part No.:
- 3NW1150-0HG
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Siemens SENTRON cylindrical fuse link, with operational current 15A and supply voltage 600V, is a class CC type fuse link.
Operating class of the fuse link: Slow
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Related links
- Siemens 15A Cartridge Fuse, 10 x 38mm
- Siemens 15A Cartridge Fuse, 14 x 51mm
- Siemens 15A F Cartridge Fuse, 10 x 38mm
- Eaton 15A Cartridge Fuse, 10 x 26mm
- Fluke 15A Cartridge Fuse, 10 x 38mm
- Phoenix Contact 15A Cartridge Fuse, 10 x 38mm
- Hinode Electric Co Ltd 15A Cartridge Fuse, 11 x 26mm
- Eaton 15A F Fibreglass Cartridge Fuse, 10 x 38mm