Mersen 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 188-6805
- Mfr. Part No.:
- W084314
- Brand:
- Mersen
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$11.445
(exc. GST)
$12.589
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $11.445 | $114.45 |
500 - 2490 | $11.246 | $112.46 |
2500 + | $11.04 | $110.40 |
*price indicative
- RS Stock No.:
- 188-6805
- Mfr. Part No.:
- W084314
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A fuse is nothing more than a short length of wire designed to melt and separate in the event of excessive current. They have been used as crucial safety devices from the early days of electrical engineering. They are often abbreviated to ADS (Automatic Disconnection of Supply).In any electronics and electrical engineering, a fuse is an electrical safety device that operates to provide overcurrent protection of an electrical circuit. A typical fuse consists of a metal strip or wire fuse element and is arranged in series to carry all the current passing through the protected circuit. The fuse element is usually made of zinc, silver, aluminium, copper or alloys to provide stable and predictable characteristics.
Features and Benefits
•The capacity of a ceramic fuse is higher than any other fuse
•Ceramic fuses can be used in circuits that have a higher current
•They also offer protection against overheating
Approvals
UL
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | FF |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL E 76491 |
Related links
- RS PRO 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 10A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 10A FF Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 2A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 12.5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 2.5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm