Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 182-1753
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.30
(exc. GST)
$22.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.30 |
5 - 9 | $19.96 |
10 + | $19.59 |
- RS Stock No.:
- 182-1753
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
House service fuse-link, LV, 30 A, AC 415 V, 23 x 57 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 23 x 57mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Eaton Bussmann |
Fuse Standard | BS88-3 |
Related links
- Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 20A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 15A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 50A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 60A Ceramic Cartridge Fuse, 23 x 57mm