- RS Stock No.:
- 177-8104
- Brand:
- RS PRO
1300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.409
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.409 | $20.45 |
*price indicative |
- RS Stock No.:
- 177-8104
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting Glass Tube Fuse, 8A, 5x20mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | UFE |
Related links
- RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 8A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 8A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 8A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 8A F Glass Cartridge Fuse, 6.3 x 32mm