- RS Stock No.:
- 177-8046
- Brand:
- RS PRO
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$1.413
(exc. GST)
$1.554
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $1.413 | $706.50 |
1000 - 4500 | $1.382 | $691.00 |
5000 + | $1.138 | $569.00 |
*price indicative |
- RS Stock No.:
- 177-8046
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time-Lag Ceramic Tube Fuse, 2-15A, 6.3x32mm
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | ADA |
Related links
- RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 4A T Ceramic Cartridge Fuse, 5 x 20mm