- RS Stock No.:
- 177-8013
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$562.12
(exc. GST)
$618.33
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $562.12 | $0.562 |
2 - 3 | $549.75 | $0.55 |
4 + | $537.96 | $0.538 |
*price indicative |
- RS Stock No.:
- 177-8013
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Glass Tube Fuse, 0.5-20A, 5x20mm
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GFE |
Related links
- RS PRO 3A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A F Glass Cartridge Fuse, 5 x 15mm
- Eaton 3A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 3A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 3A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3A F Glass Cartridge Fuse, 6.3 x 32mm