- RS Stock No.:
- 173-8068
- Mfr. Part No.:
- 8020.5072.G
- Brand:
- Schurter
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$585.88
(exc. GST)
$644.47
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $585.88 | $0.586 |
2 - 9 | $572.99 | $0.573 |
10 + | $515.70 | $0.516 |
*price indicative |
- RS Stock No.:
- 173-8068
- Mfr. Part No.:
- 8020.5072.G
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SHF type fuses
Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.
High breaking capacity
High rated current
Quick-Acting F
Pigtails optional
High rated current
Quick-Acting F
Pigtails optional
Standards
UL, CSA
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 500V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHF 6.3x32 |
Fuse Standard | CSA C22.2 no. 248.14 |
Related links
- Littelfuse 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Siemens 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 2.5A F Ceramic Cartridge Fuse, 5 x 20mm