Schurter 6A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 173-7966
- Mfr. Part No.:
- 0090.0006
- Brand:
- Schurter
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$31.127
(exc. GST)
$34.24
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $31.127 | $311.27 |
50 + | $28.014 | $280.14 |
*price indicative
- RS Stock No.:
- 173-7966
- Mfr. Part No.:
- 0090.0006
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Schurter 1000Vdc Photovoltaic Fuses and Accessories
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges and combiner boxes.
Schurter Cartridge Fuse
The Schurter ASO 10.3x38 Midget cartridge fuse has a melamine cylindrical body with 1000VDC 6A rating. This series fuse and FSO series fuse holder are designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions.
Features and Benefits
• Breaking capacity is 20kA
• Compact body 10.3mm x 38mm
• Low interrupting rating of 1.35xIn
• Melting I²t at 80.25A2s
• Operating temperature ranges between -50°C and 125°C
• Speed F fast blow cartridge fuse
• Standard mount type
• Compact body 10.3mm x 38mm
• Low interrupting rating of 1.35xIn
• Melting I²t at 80.25A2s
• Operating temperature ranges between -50°C and 125°C
• Speed F fast blow cartridge fuse
• Standard mount type
Applications
• Battery charge controllers
• In-line protection
• Inverters
• Photovoltaic (solar)
• String fuses
• In-line protection
• Inverters
• Photovoltaic (solar)
• String fuses
Certifications
• ASO 10.3x38
• CE certified
• CULus listed
• IEC 60269-6
• IEC 61730-2
• IEC/UL 60950
• IP20 rated
• REACH compliant
• UL File Number: E345791
• CE certified
• CULus listed
• IEC 60269-6
• IEC 61730-2
• IEC/UL 60950
• IP20 rated
• REACH compliant
• UL File Number: E345791
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 1kV dc |
Body Material | Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | ASO 10.3x38 |
Fuse Standard | IEC 60269-6, UL 2579 |
Related links
- Schurter 6A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 6A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 5A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 10A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 3A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 20A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 25A F Melamine Cartridge Fuse, 10 x 38mm