Socomec 500mA Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 172-3020
- Mfr. Part No.:
- 60120000
- Manufacturer:
- Socomec
View all Cartridge Fuses
20 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$9.096
(exc. GST)
$10.006
(inc. GST)
units | Per unit | Per Box* |
10 + | $9.096 | $90.96 |
*price indicative |
- RS Stock No.:
- 172-3020
- Mfr. Part No.:
- 60120000
- Manufacturer:
- Socomec
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Specifications
Attribute | Value |
Current Rating | 500mA |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Overall Length | 38mm |
Diameter | 10mm |
Overall Dimensions | 10 x 38mm |
Application Category | gG |
Series | NFC-DIN |
Fuse Standard | IEC 60269-1, DIN EN 60269-1, NF EN 60269-1 |