Eaton 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 169-9363
- Mfr. Part No.:
- TDC10-1.5A
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 169-9363
- Mfr. Part No.:
- TDC10-1.5A
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Note
Eaton formerly known as Bussmann
Approvals
7777
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Eaton Bussmann |
Related links
- Eaton 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 10A F Glass Cartridge Fuse, 6.3 x 32mm