- RS Stock No.:
- 169-9380
- Mfr. Part No.:
- TDC10-1.25A
- Brand:
- Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Bag of 1000
$1,280.40
(exc. GST)
$1,408.44
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $1,280.40 | $1.28 |
5 + | $1,152.36 | $1.152 |
*price indicative |
- RS Stock No.:
- 169-9380
- Mfr. Part No.:
- TDC10-1.25A
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Note
Eaton formerly known as Bussmann
Approvals
7777
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Eaton Bussmann |
Related links
- Littelfuse 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 1.25A FF Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 1.25A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1.25A F Glass Cartridge Fuse, 5 x 20mm
- SIBA 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 1.25A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm