- RS Stock No.:
- 167-9304
- Mfr. Part No.:
- 0001.1002
- Brand:
- Schurter
360 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.571 | $15.71 |
*price indicative |
- RS Stock No.:
- 167-9304
- Mfr. Part No.:
- 0001.1002
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
SP Series
Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.
Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SP 5X20 |
Fuse Standard | IEC 60127 |
Related links
- Cartridge Fuses
- SIBA 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse Cartridge Fuses