Schurter 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-7847
- Mfr. Part No.:
- 0001.1001
- Brand:
- Schurter
110 In AU stock for next working day delivery
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.717 | $17.17 |
100 - 490 | $1.696 | $16.96 |
500 - 1490 | $1.665 | $16.65 |
1500 + | $1.632 | $16.32 |
*price indicative
- RS Stock No.:
- 167-7847
- Mfr. Part No.:
- 0001.1001
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
SP Series
Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.
Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SP 5X20 |
Fuse Standard | IEC 60127 |
Related links
- Eaton 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm