- RS Stock No.:
- 167-7077
- Mfr. Part No.:
- 70103420
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 167-7077
- Mfr. Part No.:
- 70103420
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 fuses
Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 220V ac |
Body Material | Glass |
UL Class | UL 62368 |
Series | D1 |