Schurter 16A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-6169
- Mfr. Part No.:
- 0034.3129
- Manufacturer:
- Schurter
View all Cartridge Fuses
210 In AU stock for next working day delivery
4700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.372
(exc. GST)
$1.509
(inc. GST)
units | Per unit | Per Pack* |
10 - 490 | $1.372 | $13.72 |
500 - 2490 | $1.355 | $13.55 |
2500 + | $1.327 | $13.27 |
*price indicative |
- RS Stock No.:
- 167-6169
- Mfr. Part No.:
- 0034.3129
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
T / FST time-delay fuses
Schurter Glass bodied cartridge fuses offer primary protection for many different applications, they are suitable for use in circuits up to 250V ac. There are many different fuse holders from Schurter which allow these fuses to be used in different applications from board mount circuits to panels.
Time-delay fuses, size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Low breaking capacity.
Glass cartridge, protected terminals.
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO
Specifications
Attribute | Value |
Current Rating | 16A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FST 5x20 |
Fuse Standard | IEC 60127, IEC 60950 |