Legrand 10A F Ceramic Cartridge Fuse, 8.5 x 23mm
- RS Stock No.:
- 167-4337
- Mfr. Part No.:
- 0 114 10
- Brand:
- Legrand
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.046
(exc. GST)
$6.651
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $6.046 | $60.46 |
500 - 2490 | $5.936 | $59.36 |
2500 + | $5.784 | $57.84 |
*price indicative
- RS Stock No.:
- 167-4337
- Mfr. Part No.:
- 0 114 10
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Domestic cartridges with indicator lamp
Fuse range suitable for a range of domestic requirements.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.
Standards
NFC 61201 and IEC 127
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 8.5 x 23mm |
Fuse Speed | F |
Voltage Rating | 230V ac |
Body Material | Ceramic |
Series | 0 114 |
Fuse Standard | BS1361 |
Related links
- Legrand 10A F Ceramic Cartridge Fuse, 8.5 x 23mm
- Legrand 6A Ceramic Cartridge Fuse, 8.5 x 23mm
- Legrand 10A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 2A F Ceramic Cartridge Fuse, 8.5 x 23mm
- Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 23mm
- Legrand 6A F Ceramic Cartridge Fuse, 8.5 x 23mm
- Legrand 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 32mm