- RS Stock No.:
- 136-0608
- Mfr. Part No.:
- L1017185 / FR14GR69V20T
- Brand:
- Mersen
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.60
(exc. GST)
$43.56
(inc. GST)
Units | Per unit |
1 - 2 | $39.60 |
3 - 4 | $38.62 |
5 + | $38.03 |
- RS Stock No.:
- 136-0608
- Mfr. Part No.:
- L1017185 / FR14GR69V20T
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
• UL 248-13
• CCCD GB 1539.4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 14 x 51mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |
Related links
- SIBA 50A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm
- Siemens 20A Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm
- Siemens 30A Cartridge Fuse, 14 x 51mm
- Eaton 4A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 10A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm