- RS Stock No.:
- 136-0589
- Mfr. Part No.:
- H1017182 / FR14GR69V10T
- Brand:
- Mersen
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.05
(exc. GST)
$44.05
(inc. GST)
Units | Per unit |
1 - 2 | $40.05 |
3 - 4 | $39.05 |
5 + | $38.45 |
- RS Stock No.:
- 136-0589
- Mfr. Part No.:
- H1017182 / FR14GR69V10T
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
• UL 248-13
• CCCD GB 1539.4
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 14 x 51mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |