RS PRO 400mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 563-671
- Brand:
- RS PRO
540 In AU stock for next working day delivery
620 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.78
(exc. GST)
$0.86
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.78 | $7.80 |
500 - 2490 | $0.762 | $7.62 |
2500 + | $0.626 | $6.26 |
*price indicative
- RS Stock No.:
- 563-671
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
VDE,BSI,SEMKO,UL,CSA,CCC
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | E82636 |
Related links
- Schurter 400mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 400mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 400mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 400mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 600mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1A F Glass Cartridge Fuse, 5 x 20mm