iMaXX 3A Violet Car Fuse, 80V dc
- RS Stock No.:
- 283-5897
- Distrelec Article No.:
- 300-28-048
- Mfr. Part No.:
- F1803
- Brand:
- iMaXX
19 In Global stock for delivery within 10 working day(s)
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.54
(exc. GST)
$4.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.54 |
- RS Stock No.:
- 283-5897
- Distrelec Article No.:
- 300-28-048
- Mfr. Part No.:
- F1803
- Brand:
- iMaXX
Related links
- iMaXX 5A Violet Car Fuse, 80V dc
- iMaXX 25A Natural Car Fuse, 80V dc
- iMaXX 30A Green Car Fuse, 80V dc
- Littelfuse 35A White Fuse Strips Car Fuse, 80V dc
- Littelfuse 125A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 50A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 100A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 355A Grey, White Fuse Strips Car Fuse, 80V dc