Littelfuse 50A Red Blade Car Fuse, 32V dc
- RS Stock No.:
- 219-3586
- Mfr. Part No.:
- 0299050.TXN
- Brand:
- Littelfuse
940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.859
(exc. GST)
$6.445
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $5.859 | $58.59 |
500 - 2490 | $5.788 | $57.88 |
2500 + | $5.684 | $56.84 |
*price indicative
- RS Stock No.:
- 219-3586
- Mfr. Part No.:
- 0299050.TXN
- Brand:
- Littelfuse
- COO (Country of Origin):
- MX
Related links
- Littelfuse 50A Red Blade Car Fuse, 32V dc
- Eaton 50A Red Blade Car Fuse, 32V dc
- Littelfuse 50A Red BF1 Car Fuse, 32V dc
- Littelfuse 40A Orange Blade Car Fuse, 32V dc
- Littelfuse 80A Natural Blade Car Fuse, 32V dc
- Littelfuse 60A Blue Blade Car Fuse, 32V dc
- Littelfuse 20A Yellow Blade Car Fuse, 32V dc
- Littelfuse 30A Green Blade Car Fuse, 32V dc