Eaton 50A Red Blade Car Fuse, 32V dc
- RS Stock No.:
- 849-5579
- Mfr. Part No.:
- MAX-50
- Brand:
- Eaton
10 In AU stock for next working day delivery
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.19
(exc. GST)
$24.41
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $22.19 |
50 - 249 | $21.91 |
250 + | $18.02 |
- RS Stock No.:
- 849-5579
- Mfr. Part No.:
- MAX-50
- Brand:
- Eaton
Related links
- Littelfuse 50A Red Blade Car Fuse, 32V dc
- Eaton 10A Red Blade Car Fuse, 32V dc
- Eaton 40A Orange Blade Car Fuse, 32V dc
- Littelfuse 10A Red Blade Car Fuse, 32V dc
- Eaton 30A Green Blade Car Fuse, 32V dc
- RS PRO 10A Red Blade Car Fuse, 32V dc
- Littelfuse 50A Red BF1 Car Fuse, 32V dc
- Eaton 25A Clear Blade Car Fuse, 32V dc