- RS Stock No.:
- 174-0216
- Mfr. Part No.:
- 0298040.ZXB
- Brand:
- Wickmann
280 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 280)
$8.98
(exc. GST)
$9.88
(inc. GST)
Units | Per unit | Per Box* |
280 - 1120 | $8.98 | $2,514.40 |
1400 + | $8.082 | $2,262.96 |
*price indicative |
- RS Stock No.:
- 174-0216
- Mfr. Part No.:
- 0298040.ZXB
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Type | Bolt Down |
Voltage Rating | 32V dc |
Length | 29.2mm |
Width | 9.9mm |
Height | 19.05mm |
Overall Dimensions | 29.2 x 9.9 x 19.05mm |
Body Material | PPA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MEGA |
Operating Temperature Range | -40 → +125 °C |
UL Class | UL 248 |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc |