KEMET, Surface Mount Capacitor Kit 10 pieces
- RS Stock No.:
- 166-3233
- Mfr. Part No.:
- TAN ENG KIT 32
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3233
- Mfr. Part No.:
- TAN ENG KIT 32
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Number of Pieces | 10 | |
| Mounting Type | Surface Mount | |
| Voltage Range | 2.5 → 50V dc | |
| Minimum Voltage | 2.5V dc | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 10 μF → 330µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Number of Pieces 10 | ||
Mounting Type Surface Mount | ||
Voltage Range 2.5 → 50V dc | ||
Minimum Voltage 2.5V dc | ||
Maximum Voltage 50V dc | ||
Capacitance Range 10 μF → 330µF | ||
- COO (Country of Origin):
- CN
The KEMET TAN ENG KIT 32 is a surface mount type Capacitor Kit.
Number of Pieces 10
Maximum Voltage 50V dc
Voltage Range 2.5 → 50V dc
Maximum Voltage 50V dc
Voltage Range 2.5 → 50V dc
