- RS Stock No.:
- 547-8975
- Mfr. Part No.:
- TANTPOWER001R
- Brand:
- KYOCERA AVX
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$90.38
(exc. GST)
$99.42
(inc. GST)
Units | Per unit |
1 - 4 | $90.38 |
5 + | $87.22 |
- RS Stock No.:
- 547-8975
- Mfr. Part No.:
- TANTPOWER001R
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Designer Kit Power
Tantalum Power Supply capacitors
Capacitance tolerance ±10%; ±20%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
Capacitance tolerance ±10%; ±20%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tantalum Capacitor Kits
Specifications
Attribute | Value |
---|---|
Kit Includes | Tantalum |
Number of Pieces | 150 |
Mounting Type | Surface Mount |
Dielectric Material | Tantalum |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- KYOCERA AVX, Surface Mount Niobium Oxide Capacitor Kit 150 pieces
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge