Murata 22 μF Capacitor Kit, 25V dc, 4 V dc, ±20 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-6974
Mfr. Part No.:
LL-NFM-KIT-DE-D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Capacitor Kit

Voltage

25, 4V dc

Package/Case

Tape & Reel

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

LLL153C70G474ME17

Standards/Approvals

JIS C 5101, IEC60384, RoHS

Width

1mm

Length

0.5mm

Height

0.3mm

Maximum Operating Temperature

125°C

The Murata Chip multilayer ceramic capacitor is a LW reversed low ESL chip multilayer ceramic capacitors. It is used for used for general electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 4V DC rated voltage with reflow type mounting method. The 70 percent of the terminations is to be soldered evenly and continuously.

Durable

Voltage proof

Vibration proof

Strong adhesive strength of termination

High temperature and humidity resistance