Murata 220 pF Capacitor Kit, 25V dc, 50 V dc, ±2 %, Surface
- RS Stock No.:
- 274-6970
- Mfr. Part No.:
- GRM02-KIT-TTOL-DE
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
$415.68
(exc. GST)
$457.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $415.68 |
| 5 + | $390.63 |
*price indicative
- RS Stock No.:
- 274-6970
- Mfr. Part No.:
- GRM02-KIT-TTOL-DE
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Capacitor Kit | |
| Capacitance | 220pF | |
| Voltage | 25, 50V dc | |
| Package/Case | Tape & Reel | |
| Packaging | Plastic Tape Reel | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Standards/Approvals | RoHS, JIS C 5101, IEC60384 | |
| Height | 0.2mm | |
| Width | 0.2mm | |
| Length | 0.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Capacitor Kit | ||
Capacitance 220pF | ||
Voltage 25, 50V dc | ||
Package/Case Tape & Reel | ||
Packaging Plastic Tape Reel | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Standards/Approvals RoHS, JIS C 5101, IEC60384 | ||
Height 0.2mm | ||
Width 0.2mm | ||
Length 0.4mm | ||
Maximum Operating Temperature 125°C | ||
The Murata Chip multilayer ceramic capacitor is used for general electronic equipment. It has more than 10000 mega ohms insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Durable
Voltage proof
Vibration proof
Resistance to soldering heat
Strong adhesive strength of termination
High temperature and humidity resistance
