Murata 22 pF Capacitor Kit, 50V dc, ±0.05 to ±0.1 pF, Surface
- RS Stock No.:
- 274-6965
- Mfr. Part No.:
- GJM022-KIT-TTOL-DE
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
$177.22
(exc. GST)
$194.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $177.22 |
| 5 + | $162.45 |
*price indicative
- RS Stock No.:
- 274-6965
- Mfr. Part No.:
- GJM022-KIT-TTOL-DE
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22pF | |
| Product Type | Capacitor Kit | |
| Voltage | 50V dc | |
| Package/Case | Tape & Reel | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | Ceramic | |
| Tolerance | ±0.05 to ±0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Width | 0.2mm | |
| Height | 0.2mm | |
| Length | 0.4mm | |
| Standards/Approvals | IEC60384, JIS C 5101, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22pF | ||
Product Type Capacitor Kit | ||
Voltage 50V dc | ||
Package/Case Tape & Reel | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric Ceramic | ||
Tolerance ±0.05 to ±0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Width 0.2mm | ||
Height 0.2mm | ||
Length 0.4mm | ||
Standards/Approvals IEC60384, JIS C 5101, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Murata Chip multilayer ceramic capacitor is used for used for general electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 25V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Durable
Voltage proof
Vibration proof
Resistance to soldering heat
Strong adhesive strength of termination
High temperature and humidity resistance
