Murata 47 pF Capacitor Kit, 50V dc, ±5 %, Surface
- RS Stock No.:
- 274-6963
- Mfr. Part No.:
- GCQ15-KIT-5R1-47-A-DE
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.39
(exc. GST)
$163.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $148.39 |
| 5 + | $140.58 |
*price indicative
- RS Stock No.:
- 274-6963
- Mfr. Part No.:
- GCQ15-KIT-5R1-47-A-DE
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47pF | |
| Product Type | Capacitor Kit | |
| Voltage | 50V dc | |
| Package/Case | Tape & Reel | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | Ceramic | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCQ | |
| Height | 0.5mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47pF | ||
Product Type Capacitor Kit | ||
Voltage 50V dc | ||
Package/Case Tape & Reel | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric Ceramic | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCQ | ||
Height 0.5mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Murata Chip multilayer ceramic capacitor is used for automotive electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Voltage proof
Vibration proof
Moisture resistance
Resistance to solvents
Resistance to soldering heat
