Nova, Surface Mount Ceramic Capacitor Kit 2310 pieces

Unavailable
RS will no longer stock this product.
RS Stock No.:
112-7544
Mfr. Part No.:
SMC-35
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Kit Includes

Ceramic

Number of Pieces

2310

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

1µF

Voltage Range

63V dc

Maximum Voltage

63V dc

Capacitance Range

1 nF → 1µF

Minimum Capacitance

1nF

RoHS Status: Not Applicable

COO (Country of Origin):
AT