Power Integrations CAP004DG, Capacitor Discharge IC, CAPZero 230V ac, 780kΩ, 1μF 8-Pin, SOIC
- RS Stock No.:
- 845-8303
- Mfr. Part No.:
- CAP004DG
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.65
(exc. GST)
$9.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.73 | $8.65 |
| 25 - 95 | $1.562 | $7.81 |
| 100 - 245 | $1.404 | $7.02 |
| 250 - 495 | $1.372 | $6.86 |
| 500 + | $1.26 | $6.30 |
*price indicative
- RS Stock No.:
- 845-8303
- Mfr. Part No.:
- CAP004DG
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Series | CAPZero | |
| Voltage Rating | 230V ac | |
| Total X Capacitance | 1µF | |
| Series Resistance | 780kΩ | |
| Clamping Voltage | 825V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -10 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Series CAPZero | ||
Voltage Rating 230V ac | ||
Total X Capacitance 1µF | ||
Series Resistance 780kΩ | ||
Clamping Voltage 825V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -10 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
CAPZero is a new class of products from Power Integrations that is designed to reduce unnecessary power loss in switching supplies associated with the X capacitor discharge resistors. When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the bleed resistors in parallel. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.
Simplifies EMI filter design
Only two terminals
>4 mm creepage on package and pcb
High common mode surge immunity
High differential surge withstand
<5 mW consumption at 230 VAC
Only two terminals
>4 mm creepage on package and pcb
High common mode surge immunity
High differential surge withstand
<5 mW consumption at 230 VAC
