Texas Instruments FDC1004DSCT, Capacitance to Digital Converter, 16 bit- 10-Pin WSON
- RS Stock No.:
- 162-8571
- Mfr. Part No.:
- FDC1004DSCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8571
- Mfr. Part No.:
- FDC1004DSCT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Resolution | 16 bit | |
Mounting Type | Surface Mount | |
Package Type | WSON | |
Pin Count | 10 | |
Dimensions | 3.1 x 3.1 x 0.75mm | |
Length | 3.1mm | |
Width | 3.1mm | |
Height | 0.75mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 3 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Resolution 16 bit | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||