- RS Stock No.:
- 177-3154
- Mfr. Part No.:
- MCP2561T-E/SN
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.824
(exc. GST)
$2.006
(inc. GST)
Units | Per unit | Per Pack* |
10 - 820 | $1.824 | $18.24 |
830 + | $1.777 | $17.77 |
*price indicative |
- RS Stock No.:
- 177-3154
- Mfr. Part No.:
- MCP2561T-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length.The device family members are MCP2561FD with SPLIT pin & MCP2562FD with VIO pin
Optimized for CAN FD (Flexible Data rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Very Low Standby Current (5 μA, typical)
VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
CAN Bus Pins are
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Very Low Standby Current (5 μA, typical)
VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
CAN Bus Pins are
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2, ISO 11898-5 |
IC Type | CAN Transceiver IC |
Power Down Mode | Normal, Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2562FD-H/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562T-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2561FD-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2542FD-E/SN ISO 11898-2 ISO/DIS11898-2, 8-Pin SOIC
- Microchip MCP2562-H/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/P ISO 11898-5, 8-Pin PDIP
- Microchip MCP2561FD-E/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/SN ISO 11898-5, 8-Pin SOIC