- RS Stock No.:
- 121-8949
- Mfr. Part No.:
- SN65HVD251D
- Brand:
- Texas Instruments
2775 In Global stock for delivery within 10 working day(s)
997224 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$4.821
(exc. GST)
$5.303
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $4.821 | $361.575 |
150 - 225 | $4.701 | $352.575 |
300 + | $4.628 | $347.10 |
*price indicative |
- RS Stock No.:
- 121-8949
- Mfr. Part No.:
- SN65HVD251D
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
CAN Bus Transceivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898 |
Power Down Mode | Shutdown, Standby |
Maximum Supply Current | 65 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Related links
- Scribers
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC