Texas Instruments ISO1050DW, CAN Transceiver ISO 11898, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9393
Mfr. Part No.:
ISO1050DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Silent

Maximum Supply Current

73 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

CAN Controllers, Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



CAN Bus (Controller Area Network) Communication


Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.