- RS Stock No.:
- 824-3126
- Mfr. Part No.:
- MCP25625-E/SS
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
Was $24.40
You pay
$3.55
(exc. GST)
$3.91
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $3.55 | $17.75 |
15 - 20 | $3.488 | $17.44 |
25 + | $3.426 | $17.13 |
*price indicative |
- RS Stock No.:
- 824-3126
- Mfr. Part No.:
- MCP25625-E/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 3 |
Standard Supported | CAN 2.0 |
IC Type | CAN Controller IC |
Power Down Mode | Sleep |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.5 x 5.6 x 1.85mm |
Length | 10.5mm |
Width | 5.6mm |
Height | 1.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Infineon TLE9350SJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC