Euro-Locks a Lowe & Fletcher group Company Camlock, 32.7mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock
- RS Stock No.:
- 322-2764
- Mfr. Part No.:
- F7E-03-2 (1242E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Bulk discount available
Subtotal (1 unit)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.94 |
| 10 - 19 | $12.74 |
| 20 - 49 | $12.42 |
| 50 + | $12.04 |
*price indicative
- RS Stock No.:
- 322-2764
- Mfr. Part No.:
- F7E-03-2 (1242E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Unlock Method | Key | |
| Panel To Tongue Depth | 32.7mm | |
| Panel Cut Out Diameter | 20.1mm | |
| Panel Cut Out | 20.1 x 17.6mm | |
| Maximum Panel Thickness | 25mm | |
| Panel Cut Out Length | 20.1mm | |
| Panel Cut Out Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Unlock Method Key | ||
Panel To Tongue Depth 32.7mm | ||
Panel Cut Out Diameter 20.1mm | ||
Panel Cut Out 20.1 x 17.6mm | ||
Maximum Panel Thickness 25mm | ||
Panel Cut Out Length 20.1mm | ||
Panel Cut Out Width 17.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242E.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242E.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.
