Rittal TS Series for Use with Enclosure types VX, TS
- RS Stock No.:
- 228-9368
- Mfr. Part No.:
- 4911000
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$144.40
(exc. GST)
$158.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $144.40 |
| 5 - 9 | $141.81 |
| 10 - 14 | $139.27 |
| 15 + | $136.77 |
*price indicative
- RS Stock No.:
- 228-9368
- Mfr. Part No.:
- 4911000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure types VX, TS | |
| Series | TS | |
| Standards/Approvals | EAN: 4028177113947, ETIM 6.0: EC000327, ETIM 7.0: EC000327, UL 508 A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure types VX, TS | ||
Series TS | ||
Standards/Approvals EAN: 4028177113947, ETIM 6.0: EC000327, ETIM 7.0: EC000327, UL 508 A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Rittal Locking Latch, For Use With Adjacent Enclosures - 4911000
This locking latch is engineered to enhance security for single-door enclosures. It complies with UL 508 A standards when used with an isolator door cover, making it a suitable component for bayed enclosure setups. Weighing 0.5kg, this robust solution meets various demands in industrial environments.
Features & Benefits
• Secure locking mechanism improves safety for enclosures
• Simplifies installation in adjacent enclosures
• Suitable for heavy-duty use in industrial settings
• Facilitates locking in bayed enclosure configurations
Applications
• Used for securing single-door enclosures
• Suitable for industrial automation and electrical installations
• Applied in mechanical systems requiring secure access
• Designed for bayed enclosure arrangements
