Better World

Schneider Electric PanelSeT Series Locking Accessory for Use with Spacial CRN Enclosures 6 mm

Subtotal (1 unit)*

$12.91

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.91

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
222-3836
Mfr. Part No.:
NSYCDB3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Locking Accessory

For Use With

Spacial CRN Enclosures

Height

6mm

Mounting plate type

Direct

Series

PanelSeT

Standards/Approvals

REACh Regulation, REACh free of SVHC, EU RoHS Directive

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
ES

Schneider Electric NSYC Series Lockcabinet Lock, Lock - NSYCDB3


This lockcabinet lock by Schneider Electric is a secure and durable option suitable for high-traffic areas. With a 3-mm double-bar standard lock, it offers heavy-duty protection for electrical cabinets and other applications.

Features & Benefits


• Replacement lock for spacial CRN enclosure

• Direct mounting on door for easy installation

• Green Premium product with sustainable offer status

• Mercury-free and complies with RoHS regulations

• High security with a 3-mm double-bar lock

Applications


• Ideal for use with Spacial CRN enclosures

• Suitable for multi-purpose device applications

Can it be mounted on any door?


Yes, it is designed for direct mounting on doors for added convenience.

Will it fit Spacial CRN enclosures?


Yes, it is specifically compatible with Spacial CRN enclosures.

Is this lock mercury-free?


Yes, the lock is mercury-free and complies with environmental regulations.