Rittal for Use with Operating Panel
- RS Stock No.:
- 202-3971
- Mfr. Part No.:
- 2749100
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$49.57
(exc. GST)
$54.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.57 |
| 5 + | $48.19 |
*price indicative
- RS Stock No.:
- 202-3971
- Mfr. Part No.:
- 2749100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Operating Panel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Operating Panel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Cabinet Lock, Double-Bit Lock Insert, 81.5mm Height - AX Series - 2749100
To ensure that your vital control circuits are accessible only by authorised personnel, pick up this cabinet lock from Rittal. For ease of assembly, it's designed for use with enclosures in the AX series that need an additional layer of security. This cam lock features an L-shaped locking mechanism and is key-operated, making it a cinch to secure the enclosure door once installed.
Features & Benefits
• Compact dimensions of 81.5 (H) x 43.8mm (W) to add minimal bulk to your cabinet
• Double-bit lock insert is swappable with Type C lock inserts and plastic handle for versatility
• Made of durable metal for resistance to impact and wear
Applications
• Manufacturing facilities
• Server rooms
• Power distribution
Is this cabinet lock suitable for control panels that need daily access?
Yes. As you only need to turn a key to lock or unlock it, access is quick and easy enough for frequent use.
