Eaton White Camlock, 100 mm Panel-to-Tongue 150 mm, Knob Unlock
- RS Stock No.:
- 125-116
- Mfr. Part No.:
- 178943 DV-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$14.03
(exc. GST)
$15.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.03 |
*price indicative
- RS Stock No.:
- 125-116
- Mfr. Part No.:
- 178943 DV-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Camlock | |
| Lock Type | Latch | |
| Unlock Method | Knob | |
| Panel to Tongue Depth | 100mm | |
| Panel Cutout Size | 150 mm | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Camlock | ||
Lock Type Latch | ||
Unlock Method Knob | ||
Panel to Tongue Depth 100mm | ||
Panel Cutout Size 150 mm | ||
Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton Three-point turn-lock providing a secure and efficient locking mechanism for flush mounting compact distribution boards in hollow walls. With a product length of 100 millimetres, height of 25 millimetres, width of 150 millimetres, and weighing only 0.03 kilograms.
Spare part for three point turn lock system
Secure and efficient locking mechanism
RoHS compliant for environmental sustainability
Compatible with xComfort KLV product line
Related links
- RS PRO Silver Zinc Plated Steel Camlock Knob Unlock
- RS PRO Silver Zinc Plated Steel Camlock Knob Unlock
- RS PRO Silver Zinc Plated Steel Camlock Knob Unlock
- RS PRO Die Cast Zinc Cabinet Lock Knob Unlock
- RS PRO Die Cast Zinc Cabinet Lock Knob Unlock
- RS PRO Black Die Cast Zinc Cabinet Lock Knob Unlock
- Steinbach & Vollman Camlock Key Unlock
- Southco Black ABS Camlock Key Unlock
